Rochester Electronics DCR012405P technical specifications.
| Package/Case | PDIP |
| Frequency | 800kHz |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 15mA |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DCR012405P to view detailed technical specifications.
No datasheet is available for this part.