Rochester Electronics DDC232CGXGT technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 41mA |
| Number of Bits | 20 |
| Packaging | Cut Tape |
| Power Consumption | 224mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DDC232CGXGT to view detailed technical specifications.
No datasheet is available for this part.