Rochester Electronics DF08S technical specifications.
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DF08S to view detailed technical specifications.
No datasheet is available for this part.