The DG201AK is a dual multiplexer with 16 terminals, operating between -55°C and 125°C. It has a nominal supply voltage of 15V and -15V. The device is packaged in a 16-pin DIP package. It is designed for military temperature grade applications.
Rochester Electronics DG201AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DG201AK to view detailed technical specifications.
No datasheet is available for this part.