
Rochester Electronics DG403DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 45R |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics DG403DYZ to view detailed technical specifications.
No datasheet is available for this part.
