Rochester Electronics DG408DYZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Channels | 8 |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DG408DYZ to view detailed technical specifications.
No datasheet is available for this part.