Rochester Electronics DG419CY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DG419CY to view detailed technical specifications.
No datasheet is available for this part.