Rochester Electronics DG528EWN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SP8T |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DG528EWN to view detailed technical specifications.
No datasheet is available for this part.