Rochester Electronics DP83848TSQ/NOPB technical specifications.
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 92mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DP83848TSQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.