Rochester Electronics DRV104PWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 40V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DRV104PWP to view detailed technical specifications.
No datasheet is available for this part.