Rochester Electronics DRV134UA technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 5.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DRV134UA to view detailed technical specifications.
No datasheet is available for this part.