Rochester Electronics DRV593VFPR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Output Current | 3A |
| Output Voltage | 4.87V |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DRV593VFPR to view detailed technical specifications.
No datasheet is available for this part.