Rochester Electronics DRV8402DKD technical specifications.
| Frequency | 500kHz |
| Input Current | 9mA |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DRV8402DKD to view detailed technical specifications.
No datasheet is available for this part.