Rochester Electronics DS1233MS-55 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.62V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1233MS-55 to view detailed technical specifications.
No datasheet is available for this part.