Rochester Electronics DS1265Y-70+ technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Memory Size | 8000000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1265Y-70+ to view detailed technical specifications.
No datasheet is available for this part.