Rochester Electronics DS14C335MSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS14C335MSA/NOPB to view detailed technical specifications.
No datasheet is available for this part.