Rochester Electronics DS14C88N/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 20Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS14C88N/NOPB to view detailed technical specifications.
No datasheet is available for this part.