Rochester Electronics DS1624 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Bits | 13 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1624 to view detailed technical specifications.
No datasheet is available for this part.