Rochester Electronics DS1708ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1708ESA to view detailed technical specifications.
No datasheet is available for this part.