Rochester Electronics DS18030-100 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS18030-100 to view detailed technical specifications.
No datasheet is available for this part.