Rochester Electronics DS1805Z-010 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1805Z-010 to view detailed technical specifications.
No datasheet is available for this part.