Rochester Electronics DS1809-050 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1809-050 to view detailed technical specifications.
No datasheet is available for this part.