Rochester Electronics DS1868E-010/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1868E-010/T&R to view detailed technical specifications.
No datasheet is available for this part.