Rochester Electronics DS2153Q-A7 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS2153Q-A7 to view detailed technical specifications.
No datasheet is available for this part.