Rochester Electronics DS21Q352 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS21Q352 to view detailed technical specifications.
No datasheet is available for this part.