Rochester Electronics DS5002FMN-16 technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS5002FMN-16 to view detailed technical specifications.
No datasheet is available for this part.