Rochester Electronics DS90C402M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90C402M to view detailed technical specifications.
No datasheet is available for this part.