Rochester Electronics DS90CR216AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.39Gbps |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Power Consumption | 258W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90CR216AMTD to view detailed technical specifications.
No datasheet is available for this part.