Rochester Electronics DS90LV804TSQ/NOPB technical specifications.
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 140mA |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Power Consumption | 385W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS90LV804TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.