Rochester Electronics DS92LV010ATM technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 2mA |
| Packaging | Rail/Tube |
| Power Consumption | 53W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS92LV010ATM to view detailed technical specifications.
No datasheet is available for this part.