Rochester Electronics DSD1608PAH technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 74mA |
| Number of Bits | 24 |
| Packaging | Tray |
| Power Consumption | 270mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DSD1608PAH to view detailed technical specifications.
No datasheet is available for this part.