Rochester Electronics DSD1796DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Consumption | 115mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DSD1796DB to view detailed technical specifications.
No datasheet is available for this part.