Rochester Electronics DSP56F801FA80E technical specifications.
| Package/Case | LQFP |
| Density | 24576B |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| RAM Size | 4096B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DSP56F801FA80E to view detailed technical specifications.
No datasheet is available for this part.