Rochester Electronics DTC143ZET1G technical specifications.
| Package/Case | SC |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics DTC143ZET1G to view detailed technical specifications.
No datasheet is available for this part.