Rochester Electronics EL5370IUZ technical specifications.
| Bandwidth | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.4mA |
| Number of Circuits | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics EL5370IUZ to view detailed technical specifications.
No datasheet is available for this part.