Rochester Electronics EL7202CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 4A |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics EL7202CN to view detailed technical specifications.
No datasheet is available for this part.