Rochester Electronics EL7536IY technical specifications.
| Package/Case | MSOP |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics EL7536IY to view detailed technical specifications.
No datasheet is available for this part.