Rochester Electronics EL7630IWTZ-T7 technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics EL7630IWTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.