Rochester Electronics FDB2532 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 79A |
| Current Rating | 79A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.87nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 310W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB2532 to view detailed technical specifications.
No datasheet is available for this part.