Rochester Electronics FDB5800 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 242W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB5800 to view detailed technical specifications.
No datasheet is available for this part.