Rochester Electronics FDB8442 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 254W |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB8442 to view detailed technical specifications.
No datasheet is available for this part.