Rochester Electronics FDB8832 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 11.4nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 300W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB8832 to view detailed technical specifications.
No datasheet is available for this part.