Rochester Electronics FDB8860 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.3mR |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Cut Tape |
| Power Dissipation | 254W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB8860 to view detailed technical specifications.
No datasheet is available for this part.