This 100V power MOSFET features a continuous drain current of 2.6A and a power dissipation of 1.6W. It is packaged in cut tape and is compliant with lead-free and Reach SVHC regulations. The device has an input capacitance of 660pF and a drain to source breakdown voltage of 100V.
Rochester Electronics FDC3612 technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 660pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC3612 to view detailed technical specifications.
No datasheet is available for this part.