The FDC608PZ is a lead-free N-channel FET with a continuous drain current of 5.8A and a drain to source voltage of 20V. It has a gate to source voltage of 12V and an input capacitance of 1.33nF. The device is packaged in cut tape and is compliant with Reach SVHC regulations. It can handle a power dissipation of 1.6W and has a DC rated voltage of -20V.
Rochester Electronics FDC608PZ technical specifications.
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | -5.8A |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.33nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC608PZ to view detailed technical specifications.
No datasheet is available for this part.