Rochester Electronics FDC610PZ technical specifications.
| Continuous Drain Current (ID) | 4.9mA |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC610PZ to view detailed technical specifications.
No datasheet is available for this part.