The FDC6306P is a N-channel FET with a continuous drain current rating of -1.9A and a drain to source voltage of -20V. It has a drain to source resistance of 170mR and a power dissipation of 960mW. The device is lead free and packaged in cut tape. It is compliant with Reach SVHC regulations.
Rochester Electronics FDC6306P technical specifications.
| Continuous Drain Current (ID) | -1.9A |
| Current Rating | -1.9A |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 441pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6306P to view detailed technical specifications.
No datasheet is available for this part.