Rochester Electronics FDC6318P technical specifications.
| Continuous Drain Current (ID) | -2.5A |
| Current Rating | -2.5A |
| Drain to Source Resistance | 69mR |
| Drain to Source Voltage (Vdss) | -12V |
| Input Capacitance | 455pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6318P to view detailed technical specifications.
No datasheet is available for this part.