
Rochester Electronics FDC6331L technical specifications.
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
