Rochester Electronics FDC6333C technical specifications.
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 185pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC6333C to view detailed technical specifications.
No datasheet is available for this part.